3.16 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J3K16BTD

DigiKey Part Number
A140739TR-ND - Tape & Reel (TR)
A140739CT-ND - Cut Tape (CT)
A140739DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J3K16BTD
Description
RES 3.16 KOHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J3K16BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 939
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,84000kr 4,84
10kr 4,05100kr 40,51
25kr 3,75160kr 93,79
50kr 3,54520kr 177,26
100kr 3,35370kr 335,37
250kr 3,12412kr 781,03
500kr 2,96866kr 1 484,33
1 000kr 2,82880kr 2 828,80
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,55978kr 12 798,90
10 000kr 2,46568kr 24 656,80
15 000kr 2,41609kr 36 241,35
25 000kr 2,35887kr 58 971,75
35 000kr 2,32421kr 81 347,35
Manufacturers Standard Package
Unit Price without VAT:kr 4,84000
Unit Price with VAT:kr 6,05000