
RQ73C1J3K16BTD | |
|---|---|
DigiKey Part Number | A140739TR-ND - Tape & Reel (TR) A140739CT-ND - Cut Tape (CT) A140739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J3K16BTD |
Description | RES 3.16 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J3K16BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,84000 | kr 4,84 |
| 10 | kr 4,05100 | kr 40,51 |
| 25 | kr 3,75160 | kr 93,79 |
| 50 | kr 3,54520 | kr 177,26 |
| 100 | kr 3,35370 | kr 335,37 |
| 250 | kr 3,12412 | kr 781,03 |
| 500 | kr 2,96866 | kr 1 484,33 |
| 1 000 | kr 2,82880 | kr 2 828,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,55978 | kr 12 798,90 |
| 10 000 | kr 2,46568 | kr 24 656,80 |
| 15 000 | kr 2,41609 | kr 36 241,35 |
| 25 000 | kr 2,35887 | kr 58 971,75 |
| 35 000 | kr 2,32421 | kr 81 347,35 |
| Unit Price without VAT: | kr 4,84000 |
|---|---|
| Unit Price with VAT: | kr 6,05000 |

