
RQ73C1J383RBTD | |
|---|---|
DigiKey Part Number | A140866TR-ND - Tape & Reel (TR) A140866CT-ND - Cut Tape (CT) A140866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J383RBTD |
Description | RES 383 OHMS 0.1% 0.15W 0603 |
Customer Reference | |
Detailed Description | 383 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J383RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,29000 | kr 5,29 |
| 10 | kr 4,37900 | kr 43,79 |
| 25 | kr 4,06160 | kr 101,54 |
| 50 | kr 3,83900 | kr 191,95 |
| 100 | kr 3,63100 | kr 363,10 |
| 250 | kr 3,38320 | kr 845,80 |
| Unit Price without VAT: | kr 5,29000 |
|---|---|
| Unit Price with VAT: | kr 6,61250 |

