383 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J383RBTD

DigiKey Part Number
A140866TR-ND - Tape & Reel (TR)
A140866CT-ND - Cut Tape (CT)
A140866DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J383RBTD
Description
RES 383 OHMS 0.1% 0.15W 0603
Customer Reference
Detailed Description
383 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J383RBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 351
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,29000kr 5,29
10kr 4,37900kr 43,79
25kr 4,06160kr 101,54
50kr 3,83900kr 191,95
100kr 3,63100kr 363,10
250kr 3,38320kr 845,80
Unit Price without VAT:kr 5,29000
Unit Price with VAT:kr 6,61250