
RQ73C1J34KBTD | |
|---|---|
DigiKey Part Number | A140749TR-ND - Tape & Reel (TR) A140749CT-ND - Cut Tape (CT) A140749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J34KBTD |
Description | RES 34 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J34KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,84000 | kr 4,84 |
| 10 | kr 4,05100 | kr 40,51 |
| 25 | kr 3,75160 | kr 93,79 |
| 50 | kr 3,54520 | kr 177,26 |
| 100 | kr 3,35370 | kr 335,37 |
| 250 | kr 3,12376 | kr 780,94 |
| 500 | kr 2,96848 | kr 1 484,24 |
| 1 000 | kr 2,82853 | kr 2 828,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,55950 | kr 12 797,50 |
| 10 000 | kr 2,46544 | kr 24 654,40 |
| 15 000 | kr 2,41583 | kr 36 237,45 |
| 25 000 | kr 2,35863 | kr 58 965,75 |
| 35 000 | kr 2,32396 | kr 81 338,60 |
| Unit Price without VAT: | kr 4,84000 |
|---|---|
| Unit Price with VAT: | kr 6,05000 |

