34 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J34KBTD

DigiKey Part Number
A140749TR-ND - Tape & Reel (TR)
A140749CT-ND - Cut Tape (CT)
A140749DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J34KBTD
Description
RES 34 KOHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
34 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J34KBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 961
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,84000kr 4,84
10kr 4,05100kr 40,51
25kr 3,75160kr 93,79
50kr 3,54520kr 177,26
100kr 3,35370kr 335,37
250kr 3,12376kr 780,94
500kr 2,96848kr 1 484,24
1 000kr 2,82853kr 2 828,53
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,55950kr 12 797,50
10 000kr 2,46544kr 24 654,40
15 000kr 2,41583kr 36 237,45
25 000kr 2,35863kr 58 965,75
35 000kr 2,32396kr 81 338,60
Manufacturers Standard Package
Unit Price without VAT:kr 4,84000
Unit Price with VAT:kr 6,05000