332 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J332RBTD

DigiKey Part Number
A140734TR-ND - Tape & Reel (TR)
A140734CT-ND - Cut Tape (CT)
A140734DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J332RBTD
Description
RES 332 OHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
332 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J332RBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,47000kr 4,47
10kr 3,69500kr 36,95
25kr 3,42280kr 85,57
50kr 3,23320kr 161,66
100kr 3,05810kr 305,81
250kr 2,84824kr 712,06
500kr 2,70572kr 1 352,86
1 000kr 2,57746kr 2 577,46
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,33044kr 11 652,20
10 000kr 2,24395kr 22 439,50
15 000kr 2,19835kr 32 975,25
25 000kr 2,14572kr 53 643,00
35 000kr 2,11384kr 73 984,40
Manufacturers Standard Package
Unit Price without VAT:kr 4,47000
Unit Price with VAT:kr 5,58750