
RQ73C1J316RBTD | |
|---|---|
DigiKey Part Number | A140732TR-ND - Tape & Reel (TR) A140732CT-ND - Cut Tape (CT) A140732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J316RBTD |
Description | RES 316 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J316RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,74000 | kr 4,74 |
| 10 | kr 3,92300 | kr 39,23 |
| 25 | kr 3,63480 | kr 90,87 |
| 50 | kr 3,43400 | kr 171,70 |
| 100 | kr 3,24780 | kr 324,78 |
| 250 | kr 3,02484 | kr 756,21 |
| 500 | kr 2,87432 | kr 1 437,16 |
| 1 000 | kr 2,73848 | kr 2 738,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,29767 | kr 11 488,35 |
| 10 000 | kr 2,21229 | kr 22 122,90 |
| 15 000 | kr 2,16724 | kr 32 508,60 |
| 25 000 | kr 2,11528 | kr 52 882,00 |
| 35 000 | kr 2,08379 | kr 72 932,65 |
| Unit Price without VAT: | kr 4,74000 |
|---|---|
| Unit Price with VAT: | kr 5,92500 |

