80.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J80R6BTDF

DigiKey Part Number
A110003TR-ND - Tape & Reel (TR)
A110003CT-ND - Cut Tape (CT)
A110003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J80R6BTDF
Description
RES SMD 80.6 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J80R6BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-80R6-B-T5Susumu4 904408-RG1608P-80R6-B-T5CT-NDkr 1,09000Direct
In-Stock: 177
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,83000kr 2,83
10kr 2,39900kr 23,99
25kr 2,22600kr 55,65
50kr 2,10200kr 105,10
100kr 1,98610kr 198,61
250kr 1,84760kr 461,90
500kr 1,75292kr 876,46
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,58140kr 1 581,40
2 000kr 1,50837kr 3 016,74
3 000kr 1,46934kr 4 408,02
5 000kr 1,42386kr 7 119,30
7 000kr 1,39608kr 9 772,56
10 000kr 1,36840kr 13 684,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,83000
Unit Price with VAT:kr 3,53750