44.2 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J44R2BTDF

DigiKey Part Number
A109978TR-ND - Tape & Reel (TR)
A109978CT-ND - Cut Tape (CT)
A109978DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J44R2BTDF
Description
RES SMD 44.2 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
44.2 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J44R2BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 928
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,83000kr 2,83
10kr 2,37200kr 23,72
25kr 2,19680kr 54,92
50kr 2,07460kr 103,73
100kr 1,96060kr 196,06
250kr 1,82352kr 455,88
500kr 1,73028kr 865,14
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,64590kr 1 645,90
2 000kr 1,57013kr 3 140,26
3 000kr 1,52964kr 4 588,92
5 000kr 1,48245kr 7 412,25
7 000kr 1,45362kr 10 175,34
10 000kr 1,42493kr 14 249,30
Manufacturers Standard Package
Unit Price without VAT:kr 2,83000
Unit Price with VAT:kr 3,53750