RP73D2B2K05BTG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr 2,93892
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 4,09682
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 13,13610
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 18,62207
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 16,75986
Datasheet
2.05 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.05 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

RP73D2B2K05BTG

DigiKey Part Number
RP73D2B2K05BTG-ND
Manufacturer
Manufacturer Product Number
RP73D2B2K05BTG
Description
RES SMD 2.05K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2B2K05BTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±15ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Strip
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216N-2051-B-T5Susumu0RG3216N-2051-B-T5-NDkr 2,93892Upgrade
RG3216N-2051-W-T1Susumu0RG3216N-2051-W-T1-NDkr 4,09682Upgrade
RG3216V-2051-B-T5Susumu0RG3216V-2051-B-T5-NDkr 13,13610Upgrade
RG3216V-2051-P-T1Susumu0RG3216V-2051-P-T1-NDkr 18,62207Upgrade
RG3216V-2051-W-T1Susumu0RG3216V-2051-W-T1-NDkr 16,75986Upgrade
Available To Order
Check Lead Time
All prices are in SEK
Strip
QuantityUnit PriceExt Price
250kr 5,58808kr 1 397,02
Manufacturers Standard Package
Unit Price without VAT:kr 5,58808
Unit Price with VAT:kr 6,98510