Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



RP73D2A150RBTG | |
|---|---|
DigiKey Part Number | RP73D2A150RBTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2A150RBTG |
Description | RES SMD 150 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A150RBTG Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-151-B-T5 | Susumu | 0 | RG2012N-151-B-T5-ND | kr 1,73806 | Upgrade |
| RG2012N-151-W-T5 | Susumu | 0 | RG2012N-151-W-T5-ND | kr 2,60118 | Upgrade |
| RG2012V-151-B-T5 | Susumu | 0 | RG2012V-151-B-T5-ND | kr 7,44883 | Upgrade |
| RG2012V-151-P-T1 | Susumu | 0 | RG2012V150PTR-ND | kr 9,80761 | Upgrade |
| RG2012V-151-W-T1 | Susumu | 0 | RG2012V-151-W-T1-ND | kr 9,18687 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 5,09544 | kr 1 273,86 |
| Unit Price without VAT: | kr 5,09544 |
|---|---|
| Unit Price with VAT: | kr 6,36930 |




