


RP73D1J30R9BTG | |
|---|---|
DigiKey Part Number | RP73D1J30R9BTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D1J30R9BTG |
Description | RES SMD 30.9 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D1J30R9BTG Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 5,90740 | kr 1 476,85 |
| Unit Price without VAT: | kr 5,90740 |
|---|---|
| Unit Price with VAT: | kr 7,38425 |

