


RP73D1J150KBTG | |
|---|---|
DigiKey Part Number | RP73D1J150KBTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D1J150KBTG |
Description | RES SMD 150K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D1J150KBTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,03000 | kr 9,03 |
| 10 | kr 7,48100 | kr 74,81 |
| 25 | kr 6,93720 | kr 173,43 |
| 50 | kr 6,55760 | kr 327,88 |
| 100 | kr 6,21010 | kr 621,01 |
| 250 | kr 5,79720 | kr 1 449,30 |
| 500 | kr 5,51930 | kr 2 759,65 |
| 1 000 | kr 5,27060 | kr 5 270,60 |
| 5 000 | kr 4,79578 | kr 23 978,90 |
| Unit Price without VAT: | kr 9,03000 |
|---|---|
| Unit Price with VAT: | kr 11,28750 |

