360 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ360R

DigiKey Part Number
A142789CT-ND - Cut Tape (CT)
A142789TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ360R
Description
RES 360 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
360 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 823
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 7,02000kr 7,02
10kr 4,56200kr 45,62
25kr 3,89000kr 97,25
50kr 3,46680kr 173,34
100kr 3,10640kr 310,64
250kr 2,71140kr 677,85
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr 2,46414kr 1 232,07
1 000kr 2,25404kr 2 254,04
1 500kr 2,14606kr 3 219,09
2 500kr 2,02390kr 5 059,75
3 500kr 1,95112kr 6 828,92
5 000kr 1,87998kr 9 399,90
Manufacturers Standard Package
Unit Price without VAT:kr 7,02000
Unit Price with VAT:kr 8,77500