
ROX3SJ12K | |
|---|---|
DigiKey Part Number | A106022CT-ND - Cut Tape (CT) A106022TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ12K |
Description | RES 12K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,10000 | kr 3,10 |
| 10 | kr 1,98000 | kr 19,80 |
| 25 | kr 1,67520 | kr 41,88 |
| 50 | kr 1,48160 | kr 74,08 |
| 100 | kr 1,31830 | kr 131,83 |
| 250 | kr 1,13856 | kr 284,64 |
| 500 | kr 1,02598 | kr 512,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,93028 | kr 930,28 |
| 2 000 | kr 0,84895 | kr 1 697,90 |
| 3 000 | kr 0,80712 | kr 2 421,36 |
| 5 000 | kr 0,75983 | kr 3 799,15 |
| 7 000 | kr 0,73163 | kr 5 121,41 |
| 10 000 | kr 0,70409 | kr 7 040,90 |
| Unit Price without VAT: | kr 3,10000 |
|---|---|
| Unit Price with VAT: | kr 3,87500 |

