
ROX1SJ3R3 | |
|---|---|
DigiKey Part Number | A131468CT-ND - Cut Tape (CT) A131468TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ3R3 |
Description | RES 3.3 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,70200 | kr 7,02 |
| 25 | kr 0,65320 | kr 16,33 |
| 50 | kr 0,61680 | kr 30,84 |
| 100 | kr 0,58210 | kr 58,21 |
| 250 | kr 0,54008 | kr 135,02 |
| 500 | kr 0,51126 | kr 255,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,48462 | kr 484,62 |
| 2 000 | kr 0,46049 | kr 920,98 |
| 3 000 | kr 0,44746 | kr 1 342,38 |
| 5 000 | kr 0,43223 | kr 2 161,15 |
| 7 000 | kr 0,42287 | kr 2 960,09 |
| 10 000 | kr 0,41351 | kr 4 135,10 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |


