RN73C1J3K57BTG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr 1,94607
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 3,60025
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 3,24436
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 7,44883
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 9,55937
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 9,06271
Datasheet
3.57 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J3K57BTG

DigiKey Part Number
RN73C1J3K57BTG-ND
Manufacturer
Manufacturer Product Number
RN73C1J3K57BTG
Description
RES SMD 3.57KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.57 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J3K57BTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Strip
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-3571-B-T5Susumu0RG1608N-3571-B-T5-NDkr 1,94607Upgrade
RG1608N-3571-P-T1Susumu0RG1608N-3571-P-T1-NDkr 3,60025Upgrade
RG1608N-3571-W-T1Susumu0RG1608N-3571-W-T1-NDkr 3,24436Upgrade
RG1608V-3571-B-T5Susumu0RG1608V-3571-B-T5-NDkr 7,44883Upgrade
RG1608V-3571-P-T1Susumu0RG1608V-3571-P-T1-NDkr 9,55937Upgrade
Available To Order
Check Lead Time
All prices are in SEK
Strip
QuantityUnit PriceExt Price
250kr 8,30932kr 2 077,33
Manufacturers Standard Package
Unit Price without VAT:kr 8,30932
Unit Price with VAT:kr 10,38665