
RN73C1J34K8BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J34K8BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J34K8BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J34K8BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J34K8BTDF |
Description | RES SMD 34.8KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J34K8BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,84000 | kr 6,84 |
| 10 | kr 5,70200 | kr 57,02 |
| 25 | kr 5,28400 | kr 132,10 |
| 50 | kr 4,99580 | kr 249,79 |
| 100 | kr 4,72760 | kr 472,76 |
| 250 | kr 4,40900 | kr 1 102,25 |
| 500 | kr 4,19408 | kr 2 097,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,81081 | kr 3 810,81 |
| 2 000 | kr 3,64637 | kr 7 292,74 |
| 3 000 | kr 3,55895 | kr 10 676,85 |
| 5 000 | kr 3,45747 | kr 17 287,35 |
| 7 000 | kr 3,39567 | kr 23 769,69 |
| 10 000 | kr 3,33429 | kr 33 342,90 |
| Unit Price without VAT: | kr 6,84000 |
|---|---|
| Unit Price with VAT: | kr 8,55000 |

