34.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J34K8BTDF

DigiKey Part Number
1712-RN73C1J34K8BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J34K8BTDFCT-ND - Cut Tape (CT)
1712-RN73C1J34K8BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J34K8BTDF
Description
RES SMD 34.8KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J34K8BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,84000kr 6,84
10kr 5,70200kr 57,02
25kr 5,28400kr 132,10
50kr 4,99580kr 249,79
100kr 4,72760kr 472,76
250kr 4,40900kr 1 102,25
500kr 4,19408kr 2 097,04
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,81081kr 3 810,81
2 000kr 3,64637kr 7 292,74
3 000kr 3,55895kr 10 676,85
5 000kr 3,45747kr 17 287,35
7 000kr 3,39567kr 23 769,69
10 000kr 3,33429kr 33 342,90
Manufacturers Standard Package
Unit Price without VAT:kr 6,84000
Unit Price with VAT:kr 8,55000