
RN73C1J348KBTD | |
|---|---|
DigiKey Part Number | A124741TR-ND - Tape & Reel (TR) A124741CT-ND - Cut Tape (CT) A124741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J348KBTD |
Description | RES SMD 348K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J348KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,65000 | kr 4,65 |
| 10 | kr 3,88600 | kr 38,86 |
| 25 | kr 3,60560 | kr 90,14 |
| 50 | kr 3,40660 | kr 170,33 |
| 100 | kr 3,22230 | kr 322,23 |
| 250 | kr 3,00112 | kr 750,28 |
| 500 | kr 2,85134 | kr 1 425,67 |
| 1 000 | kr 2,71659 | kr 2 716,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,45740 | kr 12 287,00 |
| 10 000 | kr 2,36670 | kr 23 667,00 |
| 15 000 | kr 2,31886 | kr 34 782,90 |
| 25 000 | kr 2,26370 | kr 56 592,50 |
| 35 000 | kr 2,23026 | kr 78 059,10 |
| Unit Price without VAT: | kr 4,65000 |
|---|---|
| Unit Price with VAT: | kr 5,81250 |

