348 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J348KBTD

DigiKey Part Number
A124741TR-ND - Tape & Reel (TR)
A124741CT-ND - Cut Tape (CT)
A124741DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J348KBTD
Description
RES SMD 348K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
348 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J348KBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 029
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,65000kr 4,65
10kr 3,88600kr 38,86
25kr 3,60560kr 90,14
50kr 3,40660kr 170,33
100kr 3,22230kr 322,23
250kr 3,00112kr 750,28
500kr 2,85134kr 1 425,67
1 000kr 2,71659kr 2 716,59
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,45740kr 12 287,00
10 000kr 2,36670kr 23 667,00
15 000kr 2,31886kr 34 782,90
25 000kr 2,26370kr 56 592,50
35 000kr 2,23026kr 78 059,10
Manufacturers Standard Package
Unit Price without VAT:kr 4,65000
Unit Price with VAT:kr 5,81250