332 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J332KBTD

DigiKey Part Number
A124739TR-ND - Tape & Reel (TR)
A124739CT-ND - Cut Tape (CT)
A124739DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J332KBTD
Description
RES SMD 332K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J332KBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 729
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,47000kr 4,47
10kr 3,72200kr 37,22
25kr 3,45600kr 86,40
50kr 3,26420kr 163,21
100kr 3,08730kr 308,73
250kr 2,87488kr 718,72
500kr 2,73110kr 1 365,55
1 000kr 2,60173kr 2 601,73
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,35259kr 11 762,95
10 000kr 2,26538kr 22 653,80
15 000kr 2,21937kr 33 290,55
25 000kr 2,16631kr 54 157,75
35 000kr 2,13415kr 74 695,25
Manufacturers Standard Package
Unit Price without VAT:kr 4,47000
Unit Price with VAT:kr 5,58750