RLP73K3AR56JTE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 8 115
Unit Price: kr 8,48000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 1,09194
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,78092
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 1,01203
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6 111
Unit Price: kr 3,38000
Datasheet

Upgrade


Vishay Dale
In Stock: 4 002
Unit Price: kr 7,30000
Datasheet
560 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR56JTE

DigiKey Part Number
A109909TR-ND - Tape & Reel (TR)
A109909CT-ND - Cut Tape (CT)
A109909DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR56JTE
Description
RES 0.56 OHM 5% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR56JTE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLP73K3AR56FTDFTE Connectivity Passive Product8 115A109712CT-NDkr 8,48000Upgrade
CSRN2512JKR560Stackpole Electronics Inc0CSRN2512JKR560-NDkr 1,09194Direct
CSRN2512JTR560Stackpole Electronics Inc0CSRN2512JTR560-NDkr 0,78092Direct
CSRN2512FKR560Stackpole Electronics Inc0CSRN2512FKR560-NDkr 1,01203Upgrade
CSRN2512FTR560Stackpole Electronics Inc6 111738-CSRN2512FTR560CT-NDkr 3,38000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,57000kr 7,57
10kr 4,94500kr 49,45
25kr 4,21840kr 105,46
50kr 3,76240kr 188,12
100kr 3,37460kr 337,46
250kr 2,94932kr 737,33
500kr 2,68310kr 1 341,55
1 000kr 2,45703kr 2 457,03
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,26481kr 4 529,62
4 000kr 2,10151kr 8 406,04
6 000kr 2,01765kr 12 105,90
10 000kr 1,92279kr 19 227,90
14 000kr 1,86625kr 26 127,50
20 000kr 1,81104kr 36 220,80
Manufacturers Standard Package
Unit Price without VAT:kr 7,57000
Unit Price with VAT:kr 9,46250