
RLP73K1JR91JTD | |
|---|---|
DigiKey Part Number | A109781TR-ND - Tape & Reel (TR) A109781CT-ND - Cut Tape (CT) A109781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR91JTD |
Description | RES 0.91 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR91JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0603R910FKEA | Vishay Dale | 27 | RCWE.91CCT-ND | kr 2,37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,19000 | kr 2,19 |
| 10 | kr 1,37800 | kr 13,78 |
| 25 | kr 1,16400 | kr 29,10 |
| 50 | kr 1,02720 | kr 51,36 |
| 100 | kr 0,91050 | kr 91,05 |
| 250 | kr 0,78348 | kr 195,87 |
| 500 | kr 0,70358 | kr 351,79 |
| 1 000 | kr 0,63570 | kr 635,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,51482 | kr 2 574,10 |
| Unit Price without VAT: | kr 2,19000 |
|---|---|
| Unit Price with VAT: | kr 2,73750 |

