
RLC73K2BR464FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR464FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR464FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR464FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR464FTD |
Description | RLC73K 2B R464 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 464 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,28600 | kr 12,86 |
| 25 | kr 1,08400 | kr 27,10 |
| 50 | kr 0,95620 | kr 47,81 |
| 100 | kr 0,84750 | kr 84,75 |
| 250 | kr 0,72840 | kr 182,10 |
| 500 | kr 0,65358 | kr 326,79 |
| 1 000 | kr 0,59017 | kr 590,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,47710 | kr 2 385,50 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

