
RL73H2ER10FTDF | |
|---|---|
DigiKey Part Number | A138544TR-ND - Tape & Reel (TR) A138544CT-ND - Cut Tape (CT) A138544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2ER10FTDF |
Description | RES 0.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER10FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,20000 | kr 6,20 |
| 10 | kr 4,00500 | kr 40,05 |
| 25 | kr 3,40480 | kr 85,12 |
| 50 | kr 3,03260 | kr 151,63 |
| 100 | kr 2,71500 | kr 271,50 |
| 250 | kr 2,36616 | kr 591,54 |
| 500 | kr 2,14812 | kr 1 074,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,96256 | kr 1 962,56 |
| 2 000 | kr 1,80487 | kr 3 609,74 |
| 3 000 | kr 1,72390 | kr 5 171,70 |
| 5 000 | kr 1,63229 | kr 8 161,45 |
| 7 000 | kr 1,57767 | kr 11 043,69 |
| 10 000 | kr 1,52433 | kr 15 243,30 |
| Unit Price without VAT: | kr 6,20000 |
|---|---|
| Unit Price with VAT: | kr 7,75000 |

