NTC Thermistor 3k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTC0805J3K0

DigiKey Part Number
1712-NTC0805J3K0TR-ND - Tape & Reel (TR)
1712-NTC0805J3K0CT-ND - Cut Tape (CT)
1712-NTC0805J3K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTC0805J3K0
Description
THERMISTOR NTC 3KOHM 0805
Customer Reference
Detailed Description
NTC Thermistor 3k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTC0805J3K0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
3k
Resistance Tolerance
±5%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 4,93366kr 24 668,30
Manufacturers Standard Package
Unit Price without VAT:kr 4,93366
Unit Price with VAT:kr 6,16708