Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H4P100RFZA | |
|---|---|
DigiKey Part Number | H4P100RFZA-ND |
Manufacturer | |
Manufacturer Product Number | H4P100RFZA |
Description | RES 100 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H4P100RFZA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.146" Dia x 0.394" L (3.70mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,57000 | kr 6,57 |
| 10 | kr 5,45600 | kr 54,56 |
| 25 | kr 5,05800 | kr 126,45 |
| 50 | kr 4,78060 | kr 239,03 |
| 100 | kr 4,52410 | kr 452,41 |
| 250 | kr 4,21852 | kr 1 054,63 |
| 500 | kr 4,01216 | kr 2 006,08 |
| 1 000 | kr 3,82705 | kr 3 827,05 |
| 5 000 | kr 3,47236 | kr 17 361,80 |
| Unit Price without VAT: | kr 6,57000 |
|---|---|
| Unit Price with VAT: | kr 8,21250 |


