680 Ohms ±5% 7W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER58680RJT

DigiKey Part Number
ER58680RJT-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ER58680RJT
Description
RES 680 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 7W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ER58680RJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ +60ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.315" Dia x 0.874" L (8.00mm x 22.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000kr 5,23383kr 10 467,66
Unit Price without VAT:kr 5,23383
Unit Price with VAT:kr 6,54229