
CRGP0603F330R | |
|---|---|
DigiKey Part Number | A130410TR-ND - Tape & Reel (TR) A130410CT-ND - Cut Tape (CT) A130410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F330R |
Description | RES 330 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,64000 | kr 1,64 |
| 10 | kr 0,79400 | kr 7,94 |
| 25 | kr 0,62040 | kr 15,51 |
| 50 | kr 0,52360 | kr 26,18 |
| 100 | kr 0,44790 | kr 44,79 |
| 250 | kr 0,37112 | kr 92,78 |
| 500 | kr 0,32716 | kr 163,58 |
| 1 000 | kr 0,29249 | kr 292,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,23696 | kr 1 184,80 |
| 10 000 | kr 0,22083 | kr 2 208,30 |
| 15 000 | kr 0,21296 | kr 3 194,40 |
| 25 000 | kr 0,20444 | kr 5 111,00 |
| 35 000 | kr 0,19957 | kr 6 984,95 |
| 50 000 | kr 0,19496 | kr 9 748,00 |
| Unit Price without VAT: | kr 1,64000 |
|---|---|
| Unit Price with VAT: | kr 2,05000 |

