
CRGCQ2512J3M3 | |
|---|---|
DigiKey Part Number | A130327TR-ND - Tape & Reel (TR) A130327CT-ND - Cut Tape (CT) A130327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J3M3 |
Description | RES 3.3M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J3M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,74000 | kr 2,74 |
| 10 | kr 1,47800 | kr 14,78 |
| 25 | kr 1,20040 | kr 30,01 |
| 50 | kr 1,03820 | kr 51,91 |
| 100 | kr 0,90960 | kr 90,96 |
| 250 | kr 0,78132 | kr 195,33 |
| 500 | kr 0,70686 | kr 353,43 |
| 1 000 | kr 0,64792 | kr 647,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,56397 | kr 2 255,88 |
| 8 000 | kr 0,53437 | kr 4 274,96 |
| 12 000 | kr 0,51995 | kr 6 239,40 |
| 20 000 | kr 0,50432 | kr 10 086,40 |
| 28 000 | kr 0,49536 | kr 13 870,08 |
| 40 000 | kr 0,48690 | kr 19 476,00 |
| Unit Price without VAT: | kr 2,74000 |
|---|---|
| Unit Price with VAT: | kr 3,42500 |

