470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F470R

DigiKey Part Number
A129989TR-ND - Tape & Reel (TR)
A129989CT-ND - Cut Tape (CT)
A129989DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F470R
Description
RES 470 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 728
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,38000kr 3,38
10kr 1,84300kr 18,43
25kr 1,50360kr 37,59
50kr 1,31380kr 65,69
100kr 1,16140kr 116,14
250kr 1,00828kr 252,07
500kr 0,92016kr 460,08
1 000kr 0,85000kr 850,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,74994kr 2 999,76
8 000kr 0,71468kr 5 717,44
12 000kr 0,69749kr 8 369,88
20 000kr 0,67886kr 13 577,20
28 000kr 0,66820kr 18 709,60
40 000kr 0,65811kr 26 324,40
Manufacturers Standard Package
Unit Price without VAT:kr 3,38000
Unit Price with VAT:kr 4,22500