390 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2010F390K

DigiKey Part Number
A129963TR-ND - Tape & Reel (TR)
A129963CT-ND - Cut Tape (CT)
A129963DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2010F390K
Description
RES 390K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2010F390K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 731
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,65000kr 2,65
10kr 1,38700kr 13,87
25kr 1,11680kr 27,92
50kr 0,96340kr 48,17
100kr 0,84210kr 84,21
250kr 0,72072kr 180,18
500kr 0,65030kr 325,15
1 000kr 0,59455kr 594,55
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,51516kr 2 060,64
8 000kr 0,48719kr 3 897,52
12 000kr 0,47355kr 5 682,60
20 000kr 0,45877kr 9 175,40
28 000kr 0,45031kr 12 608,68
40 000kr 0,44231kr 17 692,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,65000
Unit Price with VAT:kr 3,31250