470 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210J470K

DigiKey Part Number
A130236TR-ND - Tape & Reel (TR)
A130236CT-ND - Cut Tape (CT)
A130236DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210J470K
Description
RES 470K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210J470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 601
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,73000kr 1,73
10kr 0,86700kr 8,67
25kr 0,68240kr 17,06
50kr 0,58020kr 29,01
100kr 0,49810kr 49,81
250kr 0,41676kr 104,19
500kr 0,36986kr 184,93
1 000kr 0,35836kr 358,36
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,27313kr 1 365,65
10 000kr 0,25583kr 2 558,30
15 000kr 0,24740kr 3 711,00
25 000kr 0,23826kr 5 956,50
35 000kr 0,23483kr 8 219,05
Manufacturers Standard Package
Unit Price without VAT:kr 1,73000
Unit Price with VAT:kr 2,16250