
CRGCQ1210F470K | |
|---|---|
DigiKey Part Number | A129903TR-ND - Tape & Reel (TR) A129903CT-ND - Cut Tape (CT) A129903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F470K |
Description | RES 470K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,19000 | kr 2,19 |
| 10 | kr 1,14000 | kr 11,40 |
| 25 | kr 0,91240 | kr 22,81 |
| 50 | kr 0,78100 | kr 39,05 |
| 100 | kr 0,67780 | kr 67,78 |
| 250 | kr 0,57328 | kr 143,32 |
| 500 | kr 0,51344 | kr 256,72 |
| 1 000 | kr 0,46592 | kr 465,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,38998 | kr 1 949,90 |
| 10 000 | kr 0,36785 | kr 3 678,50 |
| 15 000 | kr 0,35707 | kr 5 356,05 |
| 25 000 | kr 0,34538 | kr 8 634,50 |
| 35 000 | kr 0,33869 | kr 11 854,15 |
| 50 000 | kr 0,33237 | kr 16 618,50 |
| Unit Price without VAT: | kr 2,19000 |
|---|---|
| Unit Price with VAT: | kr 2,73750 |

