1.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0805J1M5

DigiKey Part Number
A130153TR-ND - Tape & Reel (TR)
A130153CT-ND - Cut Tape (CT)
A130153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0805J1M5
Description
RES 1.5M OHM 5% 1/8W 0805
Customer Reference
Detailed Description
1.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0805J1M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-071M5LYAGEO4 97513-AC0805FR-071M5LCT-NDkr 0,91000Parametric Equivalent
In-Stock: 39 510
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,28300kr 2,83
25kr 0,21160kr 5,29
50kr 0,17160kr 8,58
100kr 0,13960kr 13,96
250kr 0,10984kr 27,46
500kr 0,09270kr 46,35
1 000kr 0,07919kr 79,19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,05786kr 289,30
10 000kr 0,05171kr 517,10
15 000kr 0,04872kr 730,80
25 000kr 0,04549kr 1 137,25
35 000kr 0,04364kr 1 527,40
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750