560 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0603F560K

DigiKey Part Number
A129721TR-ND - Tape & Reel (TR)
A129721CT-ND - Cut Tape (CT)
A129721DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0603F560K
Description
RES 560K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0603F560K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111 199
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,27400kr 2,74
25kr 0,20080kr 5,02
50kr 0,16240kr 8,12
100kr 0,13320kr 13,32
250kr 0,10400kr 26,00
500kr 0,08740kr 43,70
1 000kr 0,07435kr 74,35
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,05377kr 268,85
10 000kr 0,04784kr 478,40
15 000kr 0,04495kr 674,25
25 000kr 0,04183kr 1 045,75
35 000kr 0,04006kr 1 402,10
50 000kr 0,03837kr 1 918,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750