
CRG0805F82R | |
|---|---|
DigiKey Part Number | A126388TR-ND - Tape & Reel (TR) A126388CT-ND - Cut Tape (CT) A126388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F82R |
Description | RES SMD 82 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F82R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,33800 | kr 3,38 |
| 25 | kr 0,25160 | kr 6,29 |
| 50 | kr 0,20620 | kr 10,31 |
| 100 | kr 0,17060 | kr 17,06 |
| 250 | kr 0,13464 | kr 33,66 |
| 500 | kr 0,11404 | kr 57,02 |
| 1 000 | kr 0,09807 | kr 98,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,07267 | kr 363,35 |
| 10 000 | kr 0,06534 | kr 653,40 |
| 15 000 | kr 0,06178 | kr 926,70 |
| 25 000 | kr 0,05791 | kr 1 447,75 |
| 35 000 | kr 0,05571 | kr 1 949,85 |
| 50 000 | kr 0,05362 | kr 2 681,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

