CPF0805B845RE1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 447
Unit Price: kr 2,83000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 1,70334
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 085
Unit Price: kr 0,91000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr 0,99672
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 4,59640
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 5,55706
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr 5,55706
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 2,08897
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 2,73127
Datasheet

Upgrade


Susumu
In Stock: 5 056
Unit Price: kr 1,09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 1,61391
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 8,43799
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 11,99852
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 9,18687
Datasheet
845 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
845 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B845RE1

DigiKey Part Number
CPF0805B845RE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B845RE1
Description
RES SMD 845 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
845 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B845RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2176092-1TE Connectivity Passive Product447A110536CT-NDkr 2,83000Upgrade
AT0805BRD07845RLYAGEO0AT0805BRD07845RL-NDkr 1,70334Upgrade
ERA-6AEB8450VPanasonic Industry4 08510-ERA-6AEB8450VCT-NDkr 0,91000Upgrade
MCU08050D8450BP500Vishay0231225678451-NDkr 0,99672Upgrade
PAT0805E8450BST1Vishay Dale Thin Film0PAT0805E8450BST1-NDkr 4,59640Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,32020kr 1 320,20
Manufacturers Standard Package
Unit Price without VAT:kr 1,32020
Unit Price with VAT:kr 1,65025