Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603F3K32C1 | |
|---|---|
DigiKey Part Number | CPF0603F3K32C1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603F3K32C1 |
Description | RES SMD 3.32K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F3K32C1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB3321V | Panasonic Industry | 20 002 | P3.32KDBCT-ND | kr 0,91000 | Upgrade |
| MCT06030C3321FP500 | Vishay | 15 323 | MCT0603-3.32K-CFCT-ND | kr 0,91000 | Upgrade |
| MCT06030D3321BP500 | Vishay | 3 116 | 749-MCT06030D3321BP500CT-ND | kr 1,00000 | Upgrade |
| MCT06030E3321BP100 | Vishay | 0 | MCT06030E3321BP100-ND | kr 3,39097 | Upgrade |
| RG1608N-3321-B-T5 | Susumu | 0 | RG1608N-3321-B-T5-ND | kr 1,94607 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,23428 | kr 234,28 |
| Unit Price without VAT: | kr 0,23428 |
|---|---|
| Unit Price with VAT: | kr 0,29285 |




