


CPF0603F340RC1 | |
|---|---|
DigiKey Part Number | A102264TR-ND - Tape & Reel (TR) A102264CT-ND - Cut Tape (CT) A102264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F340RC1 |
Description | RES SMD 340 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F340RC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,36500 | kr 3,65 |
| 25 | kr 0,33560 | kr 8,39 |
| 50 | kr 0,31940 | kr 15,97 |
| 100 | kr 0,30110 | kr 30,11 |
| 250 | kr 0,27916 | kr 69,79 |
| 500 | kr 0,26384 | kr 131,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,24970 | kr 249,70 |
| 2 000 | kr 0,23679 | kr 473,58 |
| 3 000 | kr 0,22984 | kr 689,52 |
| 5 000 | kr 0,22165 | kr 1 108,25 |
| 7 000 | kr 0,21660 | kr 1 516,20 |
| 10 000 | kr 0,21153 | kr 2 115,30 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

