CPF0603F332KC1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 9 829
Unit Price: kr 0,91000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr 2,08864
Datasheet

Upgrade


Susumu
In Stock: 57 470
Unit Price: kr 1,00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 0,21757
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,18376
Datasheet

Upgrade


Susumu
In Stock: 2 956
Unit Price: kr 0,91000
Datasheet

Upgrade


YAGEO
In Stock: 5 781
Unit Price: kr 0,91000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,91000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,39268
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,44035
Datasheet

Upgrade


YAGEO
In Stock: 12 659
Unit Price: kr 0,91000
Datasheet

Upgrade


YAGEO
In Stock: 2 854
Unit Price: kr 0,91000
Datasheet

Upgrade


YAGEO
In Stock: 4 975
Unit Price: kr 0,91000
Datasheet
332 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
332 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F332KC1

DigiKey Part Number
CPF0603F332KC1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603F332KC1
Description
RES SMD 332K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F332KC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030C3323FP500Vishay9 829749-1642-1-NDkr 0,91000Upgrade
MCT06030D3323BP100Vishay0MCT06030D3323BP100-NDkr 2,08864Upgrade
RG1608P-3323-B-T5Susumu57 470RG16P332KBCT-NDkr 1,00000Upgrade
RG1608P-3323-D-T5Susumu0RG1608P-3323-D-T5-NDkr 0,21757Upgrade
RNCF0603DTC332KStackpole Electronics Inc0RNCF0603DTC332K-NDkr 0,18376Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 0,27360kr 273,60
Manufacturers Standard Package
Unit Price without VAT:kr 0,27360
Unit Price with VAT:kr 0,34200