CPF0603F30R1C1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: kr 0,20598
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 0,32732
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 0,45924
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 0,14976
Datasheet

Upgrade


YAGEO
In Stock: 1 541
Unit Price: kr 0,91000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,48655
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,55908
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,44035
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,20941
Datasheet

Upgrade


YAGEO
In Stock: 4 970
Unit Price: kr 0,91000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,06222
Datasheet
30.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603F30R1C1

DigiKey Part Number
CPF0603F30R1C1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603F30R1C1
Description
RES SMD 30.1 OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F30R1C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030C3019FP500Vishay0MCT06030C3019FP500-NDkr 0,20598Upgrade
RG1608Q-30R1-D-T5Susumu0RG1608Q-30R1-D-T5-NDkr 0,32732Upgrade
RNCF0603BTE30R1Stackpole Electronics Inc0RNCF0603BTE30R1-NDkr 0,45924Upgrade
RR0816Q-30R1-D-47RSusumu0RR0816Q-30R1-D-47R-NDkr 0,14976Upgrade
RT0603BRD0730R1LYAGEO1 54113-RT0603BRD0730R1LCT-NDkr 0,91000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 0,23428kr 234,28
Manufacturers Standard Package
Unit Price without VAT:kr 0,23428
Unit Price with VAT:kr 0,29285