


CPF0603B7R5E1 | |
|---|---|
DigiKey Part Number | A103130TR-ND - Tape & Reel (TR) A103130CT-ND - Cut Tape (CT) A103130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B7R5E1 |
Description | RES SMD 7.5 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B7R5E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,19000 | kr 2,19 |
| 10 | kr 1,83400 | kr 18,34 |
| 25 | kr 1,70400 | kr 42,60 |
| 50 | kr 1,60940 | kr 80,47 |
| 100 | kr 1,52080 | kr 152,08 |
| 250 | kr 1,41336 | kr 353,34 |
| 500 | kr 1,34000 | kr 670,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,27368 | kr 1 273,68 |
| 2 000 | kr 1,21397 | kr 2 427,94 |
| 3 000 | kr 1,18199 | kr 3 545,97 |
| 5 000 | kr 1,14471 | kr 5 723,55 |
| 7 000 | kr 1,12191 | kr 7 853,37 |
| 10 000 | kr 1,09919 | kr 10 991,90 |
| Unit Price without VAT: | kr 2,19000 |
|---|---|
| Unit Price with VAT: | kr 2,73750 |

