3.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B3K32E1

DigiKey Part Number
1712-CPF0603B3K32E1TR-ND - Tape & Reel (TR)
1712-CPF0603B3K32E1CT-ND - Cut Tape (CT)
1712-CPF0603B3K32E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B3K32E1
Description
RES SMD 3.32KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B3K32E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 230
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,46000kr 2,46
10kr 2,02500kr 20,25
25kr 1,87560kr 46,89
50kr 1,77360kr 88,68
100kr 1,67590kr 167,59
250kr 1,55788kr 389,47
500kr 1,47758kr 738,79
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,40477kr 1 404,77
2 000kr 1,33932kr 2 678,64
3 000kr 1,30430kr 3 912,90
5 000kr 1,26353kr 6 317,65
7 000kr 1,23858kr 8 670,06
10 000kr 1,21375kr 12 137,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,46000
Unit Price with VAT:kr 3,07500