Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CPF0603B383RE1 | |
|---|---|
DigiKey Part Number | CPF0603B383RE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603B383RE1 |
Description | RES SMD 383 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B383RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB3830V | Panasonic Industry | 0 | P383DBCT-ND | kr 0,91000 | Upgrade |
| MCT06030D3830BP500 | Vishay | 0 | 231221673831-ND | kr 0,45039 | Upgrade |
| RG1608N-3830-B-T5 | Susumu | 0 | RG1608N-3830-B-T5-ND | kr 1,61391 | Upgrade |
| RG1608N-3830-P-T1 | Susumu | 0 | RG1608N-3830-P-T1-ND | kr 3,60025 | Upgrade |
| RG1608N-3830-W-T1 | Susumu | 0 | RG1608N-3830-W-T1-ND | kr 2,48294 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,29566 | kr 1 295,66 |
| Unit Price without VAT: | kr 1,29566 |
|---|---|
| Unit Price with VAT: | kr 1,61958 |





