


CPF0603B36K5E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B36K5E1TR-ND - Tape & Reel (TR) 1712-CPF0603B36K5E1CT-ND - Cut Tape (CT) 1712-CPF0603B36K5E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B36K5E1 |
Description | RES SMD 36.5KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B36K5E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTE36K5 | Stackpole Electronics Inc | 9 970 | 738-RNCF0603BTE36K5CT-ND | kr 0,91000 | Direct |
| ERA-3AEB3652V | Panasonic Industry | 28 381 | P36.5KDBCT-ND | kr 0,91000 | Upgrade |
| RG1608P-3652-B-T5 | Susumu | 10 606 | 408-RG1608P-3652-B-T5CT-ND | kr 1,09000 | Upgrade |
| RT0603BRD0736K5L | YAGEO | 9 975 | YAG1644CT-ND | kr 0,91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,19000 | kr 2,19 |
| 10 | kr 1,83400 | kr 18,34 |
| 25 | kr 1,70040 | kr 42,51 |
| 50 | kr 1,60560 | kr 80,28 |
| 100 | kr 1,51810 | kr 151,81 |
| 250 | kr 1,41080 | kr 352,70 |
| 500 | kr 1,33762 | kr 668,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,27140 | kr 1 271,40 |
| 2 000 | kr 1,21178 | kr 2 423,56 |
| 3 000 | kr 1,17986 | kr 3 539,58 |
| 5 000 | kr 1,14265 | kr 5 713,25 |
| 7 000 | kr 1,11990 | kr 7 839,30 |
| 10 000 | kr 1,09721 | kr 10 972,10 |
| Unit Price without VAT: | kr 2,19000 |
|---|---|
| Unit Price with VAT: | kr 2,73750 |

