357 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
357 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B357RE1

DigiKey Part Number
1712-CPF0603B357RE1TR-ND - Tape & Reel (TR)
1712-CPF0603B357RE1CT-ND - Cut Tape (CT)
1712-CPF0603B357RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B357RE1
Description
RES SMD 357 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
357 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B357RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB3570VPanasonic Industry10 84110-ERA-3AEB3570VCT-NDkr 0,91000Upgrade
RT0603BRD07357RLYAGEO2 039YAG1641CT-NDkr 0,91000Upgrade
In-Stock: 803
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,55000kr 2,55
10kr 2,16200kr 21,62
25kr 2,00720kr 50,18
50kr 1,89580kr 94,79
100kr 1,79180kr 179,18
250kr 1,66588kr 416,47
500kr 1,58030kr 790,15
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,29566kr 1 295,66
Manufacturers Standard Package
Unit Price without VAT:kr 2,55000
Unit Price with VAT:kr 3,18750