33 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B33RE

DigiKey Part Number
A119909TR-ND - Tape & Reel (TR)
A119909CT-ND - Cut Tape (CT)
A119909DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B33RE
Description
RES SMD 33 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B33RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 445
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,92000kr 1,92
10kr 1,59700kr 15,97
25kr 1,48160kr 37,04
50kr 1,39940kr 69,97
100kr 1,32190kr 132,19
250kr 1,22868kr 307,17
500kr 1,16448kr 582,24
1 000kr 1,10636kr 1 106,36
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,99318kr 4 965,90
10 000kr 0,95315kr 9 531,50
15 000kr 0,93197kr 13 979,55
25 000kr 0,90745kr 22 686,25
35 000kr 0,89255kr 31 239,25
50 000kr 0,87779kr 43 889,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,92000
Unit Price with VAT:kr 2,40000